This 15-position, 2-row D-subminiature IDC connector features gold-plated contacts and a current rating of 3A. It is rated for a maximum voltage of 250V and is compliant with RoHS regulations. The connector is packaged in a tray and includes 72 pieces. It is designed for free-hanging applications and is suitable for use in a variety of industries.
Sullins SDS103-PRW2-F15-SN10-111 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.