This 37-position 2-row D-Subminiature IDC connector features gold-plated signal contacts and is rated for 3A at 250V. It is packaged in a tray with 32 connectors and is compliant with RoHS regulations. The connector is designed for free-hanging applications and has a black color. It is part of the 103 series from Sullins.
Sign in to ask questions about the Sullins SDS103-PRW2-F37-SN00-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS103-PRW2-F37-SN00-132 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-F37-SN00-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.