This 9-position, 2-row D-subminiature connector features a gold-plated contact and is rated for 250V and 3A. It is designed for free-hanging mounting and is packaged in a tray with 96 connectors per unit. The connector is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sullins SDS103-PRW2-M09-SN00-112 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.