This 9-position, 2-row D-subminiature IDC connector features gold-plated contacts and a blue color. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for free-hanging mounting and is packaged in a tray with 96 pieces. It is compliant with RoHS regulations.
Sullins SDS103-PRW2-M09-SN00-211 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.