This 9-position 2-row D-subminiature IDC connector is designed for free hanging applications and features a gold-plated contact plating. The connector is manufactured by Sullins and is part of the 103 series. It is RoHS compliant and available in a 96-pack tray packaging. The connector has a voltage rating of 250V and a current rating of 3A.
Sullins SDS103-PRW2-M09-SN40-131 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.