This 37-position 2-row D-Subminiature IDC connector is rated for 250V and 3A. It features gold-plated contacts and is packaged in a tray with 32 connectors. The connector is RoHS compliant and suitable for free-hanging mounting. It is part of the 103 series from Sullins.
Sign in to ask questions about the Sullins SDS103-PRW2-M37-SN00-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS103-PRW2-M37-SN00-132 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M37-SN00-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.