This D-Subminiature connector features 15 positions in a 2-row configuration with a current rating of 3A and a voltage rating of 250V. It is designed for through hole mounting and has a gold contact plating. The connector is packaged in a tray with 70 pieces per package and is compliant with RoHS regulations. The contacts are signal type and are terminated with solder.
Sign in to ask questions about the Sullins SDS107-PRW1-M15-SN23-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS107-PRW1-M15-SN23-11 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS107-PRW1-M15-SN23-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.