This 9-position, 2-row D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It has a gold-plated contact and is solder terminated. The connector is available in a tray packaging with 90 pieces per package. It is compliant with RoHS regulations and has a black color. The connector is designed for through-hole mounting.
Sign in to ask questions about the Sullins SDS107-PRW2-F09-SN63-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS107-PRW2-F09-SN63-11 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS107-PRW2-F09-SN63-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.