This 9-position 2-row D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mounting and is available in a tray packaging with 72 pieces per package. The connector is made with gold contact plating and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and high-performance connector is required.
Sign in to ask questions about the Sullins SDS155-PRW2-F09-QN00-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS155-PRW2-F09-QN00-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 155 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS155-PRW2-F09-QN00-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.