This 24-position 2-row shrouded header features 24 female sockets with a gold-plated mating contact finish. The header is constructed from brass with a square contact shape and is suitable for through-hole mounting. The insulation material is nylon with a black color and meets the UL94 V-0 flammability rating. The operating temperature range is -40°C to 105°C, and the product is compliant with RoHS regulations.
Sullins SFH11-NBPC-D12-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-NBPC-D12-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.