This 34-position 2-row shrouded header features black color and gold contact plating. It is designed for through hole mount and has a pitch of 0.1inch. The header is available in a tray packaging with 1000 pieces per package. It is compliant with RoHS regulations.
Sullins SFH11-NBPC-D17-RA-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-NBPC-D17-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.