This 30-position 2-row shrouded header features 30 female sockets with a bronze contact material and gold mating finish. It is constructed with nylon insulation and has a black color. The header is RoHS compliant and suitable for through-hole mounting. It operates over a temperature range of -40°C to 105°C and meets the UL94 V-0 flammability rating.
Sullins SFH11-NPPC-D15-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-NPPC-D15-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.