This 30-position 2-row shrouded header features 30 female sockets with a bronze contact material and gold mating finish. The header is made of nylon with a black insulation color and is RoHS compliant. It is designed for through-hole mount and has an operating temperature range of -40°C to 105°C, meeting the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sullins SFH11-NPPC-D15-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |