This 34-position 2-row through hole shrouded header features a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. It is made with a bronze contact material and has a gold mating finish. The header is made of nylon insulation material with a black color and is RoHS compliant. It is available in a tray packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sullins SFH11-NPPC-D17-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |