This 34-position, 2-row shrouded header is designed for through hole mounting and features a maximum operating temperature of 105°C. The header is made of bronze with a gold-plated mating contact finish and a nylon insulation material with a black color. It is rated for UL94 V-0 flammability and is compliant with RoHS regulations. The header is packaged in a tray and has a square contact shape with a female socket type.
Sullins SFH11-NPPC-D17-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-NPPC-D17-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.