
26-position, 2-row shrouded header with right-angle, side-entry, through-hole mounting. Features brass female socket contacts with gold mating finish and square contact shape. Insulated with black PBT material, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFH11-PBPC-D13-RA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PBPC-D13-RA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
