This 6-position 2-row shrouded header from Sullins features black color and gold contact plating. It is designed for through hole mounting and has a pitch of 0.1inch. The header is available in a tray packaging with 1000 pieces per package. It is compliant with RoHS regulations and has a termination type of solder.
Sullins SFH11-PPPC-D03-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PPPC-D03-ST-BK to view detailed technical specifications.
No datasheet is available for this part.