This Sullins SFH11-PPPC-D15-RA-BK is a 30-position, 2-row through hole shrouded header with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. It features a contact finish of gold and a contact material of bronze, with a square contact shape and female socket type. The header is made of PBT insulation material with a black color and is RoHS compliant. It is suitable for use in applications where high-temperature and high-reliability are required.
Checking distributor stock and pricing after the page loads.
Sullins SFH11-PPPC-D15-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |