This 24-position 2-row female socket connector features a black color and gold contact plating. It has a free hanging mount and is available in a tape and reel packaging with 1000 pieces per pack. The connector has a 0.1inch pitch and 28AWG ribbon wire/cable gauge. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFH210-PPJC-D12-ID-BK-M208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH210-PPJC-D12-ID-BK-M208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.