This 64-position, 2-row female socket connector features black color and gold contact plating. It is designed for free hanging mount and is available in a tray packaging with 1000 pieces per pack. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch. It is RoHS compliant and suitable for use with 28AWG ribbon wire.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |