This 64-position 2-row free hanging socket connector features black color and gold contact plating. It has a female socket contact type and is designed for free hanging applications. The connector is packaged in trays of 1000 units and is RoHS compliant. It has a 0.1-inch pitch and 0.1-inch row spacing, with a 28AWG ribbon wire/cable gauge.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |