The SFH213-PPEC-D12-ID-BK is a 24-position, 2-row free hanging header from Sullins, featuring a black color and 0.1inch pitch. It is designed for use with 28AWG ribbon cable. The header is RoHS compliant and available in a package quantity of 1000 units per tray. The SFH213 series is a line of connectors and interconnects suitable for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFH213-PPEC-D12-ID-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH213 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPEC-D12-ID-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.