This 24-position, 2-row free hanging header features black color and gold contact plating. It is designed for use with 28AWG ribbon cable and is packaged in a tray. The header is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified, but it is likely suitable for general-purpose use in a controlled environment. The header is part of the SFH213 series from Sullins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFH213-PPJC-D12-ID-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH213 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPJC-D12-ID-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.