The SFH213-PPJC-D32-ID-BK-M181 is a 64-position 2-row free hanging socket connector from Sullins. It features black color and gold contact plating. The connector has a female socket contact type and is designed for free hanging applications. It is packaged in a tray with 1000 units per pack and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFH213-PPJC-D32-ID-BK-M181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH213 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPJC-D32-ID-BK-M181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.