Conn Socket Strip F 12 POS 1.27mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | SFH31 |
| Termination | Solder |
| RoHS | Compliant |