The SFH31-NPPB-D32-SP-BK is a 64-contact socket strip header with a female gender and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The header is terminated by soldering and features a right key polarization type. It has a height of 4.4mm and is suitable for use in various board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Right Key |
| Max Current Rating | 1/ContactA |
| Height | 4.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |