The SFM210-LPPE-D43-SM-BK is a 86-position, 2-row shrouded header from Sullins. It features black color and gold contact plating. This header is designed for surface mount applications and is available in packaging quantities of 1000 units. The header has a pitch of 0.039inch and a row spacing of 0.039inch. It is compliant with RoHS regulations and suitable for use in various electronic devices.
Sign in to ask questions about the Sullins SFM210-LPPE-D43-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SFM210-LPPE-D43-SM-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-D43-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.