The SFM210-LPPE-D43-SP-BK is a 2-row, 86-position shrouded surface mount header from Sullins. It features gold contact plating and a female socket contact type. This header is designed for surface mount applications and is available in packaging quantities of 1000. The SFM210-LPPE-D43-SP-BK is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFM210-LPPE-D43-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SFM210-LPPE-D43-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-D43-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.