This 86-position 2-row shrouded header features black color and gold contact plating. It is designed for through-hole mount and is available in a tray packaging with 1000 pieces per package. The header has a pitch of 0.039inch and row spacing of 0.039inch. It is compliant with RoHS regulations.
Sign in to ask questions about the Sullins SFM210-LPPE-D43-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SFM210-LPPE-D43-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-D43-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.