This 92-position, 2-row surface mount header features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The contacts are made of bronze with a gold finish and are arranged in a square shape. The insulation is made of polymer and is colored black. The header is RoHS compliant and is packaged in a rail/tube configuration.
Sullins SFM210-LPPE-D46-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.