Conn Socket Strip RCP 5 POS 1mm Solder ST Thru-Hole
Sullins SFM210-LPPE-S05-ST-BK technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 2.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins SFM210-LPPE-S05-ST-BK to view detailed technical specifications.
No datasheet is available for this part.