The SFM210-LPPE-S11-SC-BK is a 11-position shrouded surface mount header from Sullins. It features a black color with gold contact plating and a female socket contact type. The header is designed for surface mount applications and is available in packs of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Sullins SFM210-LPPE-S11-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S11-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.