The SFM210-LPPE-S29-SC-BK is a 29-position surface mount female socket connector with black color and gold contact plating. It features a surface mount termination and is packaged in quantities of 1000 per rail or tube. The connector is RoHS compliant and has a pitch of 0.039inch. It is part of the SFM210 series and is suitable for general use.
Sullins SFM210-LPPE-S29-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S29-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.