The SFM210-LPPE-S41-SD-BK is a 41-position surface mount female socket connector from Sullins. It features a black color and gold contact plating. The connector is designed for surface mount applications and has a termination of solder. It is packaged in a rail/tube format with 1000 pieces per pack. The SFM210 series is RoHS compliant.
Sullins SFM210-LPPE-S41-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S41-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.