This 41-position shrouded female header features a 1-row configuration with a pitch of 0.039inch. It is designed for through-hole mounting and is available in quantities of 1000. The header is plated with gold and features a black color. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sullins SFM210-LPPE-S41-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S41-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.