The SFM210-LPPE-S43-SC-BK is a 43-position surface mount female socket connector with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It features a contact finish of gold and a contact material of bronze. The connector is made of polymer with a black insulation color and is RoHS compliant. It is available in rail/Tube packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sullins SFM210-LPPE-S43-SC-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.