The SFM210-LPPE-S47-SC-BK is a 47-position shrouded surface mount header from Sullins. It features a square bronze contact with a gold mating finish and a black polymer insulation. This header is designed for surface mount applications and has a maximum operating temperature of 125°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sullins SFM210-LPPE-S47-SC-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.