This 47-position through-hole female socket header features black color and gold contact plating. It is designed for use in board-to-board and mezzanine applications, with a pitch of 0.039inch. The header is available in packaging quantities of 1000 and is compliant with RoHS regulations. It is suitable for use in a variety of electronic devices and systems.
Sullins SFM210-LPPE-S47-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.