This 49-position shrouded surface mount header features black color and gold contact plating. It is designed for surface mount applications and is available in packs of 1000. The header is RoHS compliant and has a pitch of 0.039inch.
Checking distributor stock and pricing after the page loads.
Sullins SFM210-LPPE-S49-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.