The SFM210-LPPE-S49-SD-BK is a 49-position surface mount female socket connector from Sullins. It features black color and gold contact plating. The connector has a female socket contact type and is designed for surface mount applications. It is available in a packaging quantity of 1000 pieces per pack, with a rail/Tube packaging style. The SFM210 series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFM210-LPPE-S49-SD-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SFM210-LPPE-S49-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S49-SD-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.