This 92-position 2-row shrouded surface mount header is designed for high-temperature applications up to 125°C. The header features a gold-plated mating contact finish and a bronze contact material. It is constructed with a square contact shape and is a female socket type. The header is compliant with the UL94 V-0 flammability rating and is packaged in a rail/Tube configuration. It is also RoHS compliant and suitable for surface mount applications.
Sullins SFM210-LPSE-D46-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.