This 3-position through hole female socket header is designed for board-to-board and mezzanine connections. It features a gold-plated mating finish and a bronze contact material. The header has a square contact shape and is rated for operation between -40°C and 125°C. It is packaged in a rail or tube and is compliant with UL94 V-0 flammability standards and RoHS regulations.
Sullins SFM210-LPSE-S03-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S03-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.