This is a 35-position shrouded surface mount header with a single row, designed for operating temperatures up to 125°C and meeting UL94 V-0 flammability rating. It features a gold-plated mating surface and a bronze contact material. The header is made of polymer insulation with a black color and is available in a rail or tube packaging. It is RoHS compliant and suitable for surface mount applications.
Sullins SFM210-LPSE-S35-SC-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S35-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.