This 39-position surface mount female socket header features black color and gold contact plating. It has a contact type of female socket and is designed for surface mount applications. The header is available in packaging quantities of 1000 per tube and is RoHS compliant. The pitch of the header is 0.039inch, making it suitable for various board-to-board and mezzanine connections.
Sullins SFM210-LPSE-S39-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S39-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.