This 39-position shrouded surface mount header is designed for high-temperature applications, with a maximum operating temperature of 125°C. The header features a gold-plated mating surface and a bronze contact material. It is constructed with a polymer insulation material and has a black insulation color. The header is compliant with the UL94 V-0 flammability rating and is RoHS compliant. It is available in a rail/Tube packaging format and is suitable for surface mount applications.
Sullins SFM210-LPSE-S39-SD-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S39-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.