This 39-position shrouded female header is designed for through-hole mounting and features a maximum operating temperature of 125°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The header has a black polymer insulation material and a gold-plated mating contact finish.
Sullins SFM210-LPSE-S39-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S39-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.