This 43-position surface mount female socket header is manufactured by Sullins and features a black color with gold contact plating. It has a contact type of female socket and a termination method of solder. The header is available in a packaging quantity of 1000 units and is packaged in a rail/tube format. The SFM210 series is a RoHS compliant product with a pitch of 0.039inch. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sullins SFM210-LPSE-S43-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.