The SFM210-LPSE-S43-ST-BK is a 43-position shrouded header from Sullins, designed for through hole mounting. It features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The header is made of bronze with a gold mating finish and has a polymer insulation material with a black color. It is RoHS compliant and available in rail or tube packaging.
Sullins SFM210-LPSE-S43-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S43-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.