The SFM210-LPSE-S44-SC-BK is a 44-position surface mount female socket header from Sullins, featuring a black color and gold contact plating. It has a contact type of female socket and is designed for surface mount applications. The header has a pitch of 0.039inch and is available in packaging quantities of 1000 units. It is compliant with RoHS regulations and has a termination type of solder.
Sullins SFM210-LPSE-S44-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S44-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.