This 47-position shrouded female header features black color and gold contact plating. It is designed for surface mount applications and is available in packaging quantities of 1000. The header has a pitch of 0.039inch and is RoHS compliant.
Sullins SFM210-LPSE-S47-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.